Schneider Electric, Harmony 9001K, Panel Mount Orange Pilot Light, 30mm Cutout, IP66, Round, 120V ac/dc

RS Stock No.:
816-4593
Mfr. Part No.:
9001KP38A9
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

120V ac/dc

Pilot Light Colour

Orange

Cutout Diameter

30mm

Series

Harmony 9001K

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

Pilot Light Shape

Round

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy