Schneider Electric, Harmony XB7, Panel Mount Orange LED Pilot Light, 22mm Cutout, IP20, IP65, Round, 24V ac/dc
- RS Stock No.:
- 815-2998
- Mfr. Part No.:
- XB7EV08BP
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-2998
- Mfr. Part No.:
- XB7EV08BP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Pilot Light Type | Pilot Light Complete Unit | |
| Voltage Rating | 24V ac/dc | |
| Pilot Light Colour | Orange | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP20, IP65 | |
| Terminal Type | Screw | |
| Series | Harmony XB7 | |
| Current Rating | 20 → 27mA | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Pilot Light Type Pilot Light Complete Unit | ||
Voltage Rating 24V ac/dc | ||
Pilot Light Colour Orange | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP20, IP65 | ||
Terminal Type Screw | ||
Series Harmony XB7 | ||
Current Rating 20 → 27mA | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA

