Siemens, Panel Mount White LED Pilot Light, 22mm Cutout, IP66, 230 V ac

Image representative of range

RS Stock No.:
744-9499
Mfr. Part No.:
3SB3252-6AA60-0CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Voltage Rating

230V ac

Pilot Light Colour

White

Cutout Diameter

22mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP66

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.