Siemens, Panel Mount Green Incandescent Pilot Light, 22.3mm Cutout, IP66, 230 V ac/dc

Image representative of range

RS Stock No.:
744-9285
Mfr. Part No.:
3SB3212-6AA40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Voltage Rating

230V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22.3mm

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

COO (Country of Origin):
DE

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.