Siemens, Panel Mount Green LED Pilot Light, 22mm Cutout, IP66, Round, 250V ac/dc
- RS Stock No.:
- 744-9203
- Mfr. Part No.:
- 3SB3204-6BA40
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.91
(exc. VAT)
£25.09
(inc. VAT)
- RS Stock No.:
- 744-9203
- Mfr. Part No.:
- 3SB3204-6BA40
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Pilot Light Type | Pilot Light Complete Unit | |
| Voltage Rating | 250V ac/dc | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Pilot Light Shape | Round | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Pilot Light Type Pilot Light Complete Unit | ||
Voltage Rating 250V ac/dc | ||
Pilot Light Colour Green | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Pilot Light Shape Round | ||
OPERATING VOLTAGE - 6 V ac/dc to 230 V ac/dc.
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Note
Does not come with a bulb included.

