Siemens, Panel Mount Blue Incandescent Pilot Light, 22.3mm Cutout, IP66, 400 V ac/dc
- RS Stock No.:
- 744-9187
- Mfr. Part No.:
- 3SB3204-6AA50
- Brand:
- Siemens
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£20.91
(exc. VAT)
£25.09
(inc. VAT)
- RS Stock No.:
- 744-9187
- Mfr. Part No.:
- 3SB3204-6AA50
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Voltage Rating | 400V ac/dc | |
| Pilot Light Colour | Blue | |
| Cutout Diameter | 22.3mm | |
| Mounting Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Voltage Rating 400V ac/dc | ||
Pilot Light Colour Blue | ||
Cutout Diameter 22.3mm | ||
Mounting Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- DE
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

