Siemens, Panel Mount Green Incandescent Pilot Light, 22mm Cutout, IP66, 400 V ac/dc

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
744-8901
Mfr. Part No.:
3SB3204-6AA40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Voltage Rating

400V ac/dc

Pilot Light Colour

Green

Cutout Diameter

22mm

Mounting Type

Panel Mount

IP Rating

IP66

Terminal Type

Screw

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy