Siemens, Panel Mount Clear Pilot Light, 22mm Cutout, IP66, 230 V ac, 400 V ac
- RS Stock No.:
- 735-2752
- Mfr. Part No.:
- 3SB3204-6AA70
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 735-2752
- Mfr. Part No.:
- 3SB3204-6AA70
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Voltage Rating | 230 V ac, 400V ac | |
| Pilot Light Colour | Clear | |
| Cutout Diameter | 22mm | |
| Mounting Type | Panel Mount | |
| IP Rating | IP66 | |
| Terminal Type | Screw | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Voltage Rating 230 V ac, 400V ac | ||
Pilot Light Colour Clear | ||
Cutout Diameter 22mm | ||
Mounting Type Panel Mount | ||
IP Rating IP66 | ||
Terminal Type Screw | ||
Current Rating 10A | ||
- COO (Country of Origin):
- DE
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

