Schneider Electric, Harmony XB6E, Panel Mount Green LED Pilot Light, 16mm Cutout, IP65, 12 V
- RS Stock No.:
- 610-2382
- Mfr. Part No.:
- XB6EDV3JP
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 610-2382
- Mfr. Part No.:
- XB6EDV3JP
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Voltage Rating | 12V | |
| Pilot Light Colour | Green | |
| Cutout Diameter | 16mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP65 | |
| Terminal Type | Quick Connect | |
| Series | Harmony XB6E | |
| Current Rating | 20mA | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Voltage Rating 12V | ||
Pilot Light Colour Green | ||
Cutout Diameter 16mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP65 | ||
Terminal Type Quick Connect | ||
Series Harmony XB6E | ||
Current Rating 20mA | ||
Body Material Plastic | ||


