Schneider Electric, Harmony XB6, Panel Mount Yellow LED Pilot Light, 16mm Cutout, IP65, 12V

Image representative of range

RS Stock No.:
610-1727
Mfr. Part No.:
XB6ECV5JP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage Rating

12V

Pilot Light Type

Pilot Light Complete Unit

Pilot Light Colour

Yellow

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Series

Harmony XB6

Current Rating

20mA

Body Material

Plastic

Priced to Clear

Yes

COO (Country of Origin):
CN