Schneider Electric, Harmony XB6, Panel Mount Green LED Pilot Light, 16mm Cutout, IP65, 12 V

Image representative of range

RS Stock No.:
610-1682
Mfr. Part No.:
XB6ECV3JP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Voltage Rating

12V

Pilot Light Colour

Green

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Series

Harmony XB6

Current Rating

20mA

Body Material

Plastic

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy