Schneider Electric, Harmony XB6, Panel Mount White LED Pilot Light, 16mm Cutout, IP65, 12V

Image representative of range

RS Stock No.:
610-1660
Mfr. Part No.:
XB6ECV1JP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

12V

Pilot Light Colour

White

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Terminal Type

Quick Connect

Series

Harmony XB6

Current Rating

20mA

Body Material

Plastic

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy