Siemens, SIRIUS ACT, Panel Mount Red/Green/Yellow LED Indicator, 22mm Cutout, Round, 230V ac
- RS Stock No.:
- 193-2628
- Mfr. Part No.:
- 3SU1201-6AF24-1AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£33.88
(exc. VAT)
£40.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £33.88 |
*price indicative
- RS Stock No.:
- 193-2628
- Mfr. Part No.:
- 3SU1201-6AF24-1AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Voltage Rating | 230V ac | |
| Pilot Light Type | Pilot Light Complete Unit | |
| Pilot Light Colour | Red/Green/Yellow | |
| Cutout Diameter | 22mm | |
| Series | SIRIUS ACT | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| Pilot Light Shape | Round | |
| Pilot Light Material | Plastic | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Voltage Rating 230V ac | ||
Pilot Light Type Pilot Light Complete Unit | ||
Pilot Light Colour Red/Green/Yellow | ||
Cutout Diameter 22mm | ||
Series SIRIUS ACT | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
Pilot Light Shape Round | ||
Pilot Light Material Plastic | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CZ
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Compact unit with integrated lighting. Supplied with holders.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Compact unit with integrated lighting. Supplied with holders.
Indicator light with glow lamp, compact, 22 mm, round, plastic, clear with red-green-yellow LED, lens, smooth, with holder, Operating voltage 230 V AC, screw terminal

