Idec, HW, Flush Mount Incandescent Pilot Light Complete, 22mm Cutout, Round, 110 V dc, 120 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-3790
Mfr. Part No.:
HW1P-1FQ0
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage Rating

110 V dc, 120V ac

Cutout Diameter

22mm

Mounting Type

Flush Mount

Terminal Type

Screw

Series

HW

Current Rating

10A

Pilot Light Shape

Round

Body Material

Plastic

For Use With

22 mm HW Series Pilot Switches

COO (Country of Origin):
JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC