Eaton, C22, Panel Mount Red LED Indicator, 22mm Cutout, IP67, IP69K, Round, 24V ac/dc
- RS Stock No.:
- 123-6392
- Mfr. Part No.:
- C22-L-R-24-P5
- Brand:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-6392
- Mfr. Part No.:
- C22-L-R-24-P5
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Voltage Rating | 24V ac/dc | |
| Pilot Light Colour | Red | |
| Cutout Diameter | 22mm | |
| Lamp Type | LED | |
| Mounting Type | Panel Mount | |
| IP Rating | IP67, IP69K | |
| Series | C22 | |
| Pilot Light Shape | Round | |
| Body Material | Plastic | |
| For Use With | Pushbutton Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Voltage Rating 24V ac/dc | ||
Pilot Light Colour Red | ||
Cutout Diameter 22mm | ||
Lamp Type LED | ||
Mounting Type Panel Mount | ||
IP Rating IP67, IP69K | ||
Series C22 | ||
Pilot Light Shape Round | ||
Body Material Plastic | ||
For Use With Pushbutton Switch | ||
- COO (Country of Origin):
- DE



