Schneider Electric, Panel Mount Green LED Pilot Light, 12mm Cutout, IP40, IP65, 5V dc

RS Stock No.:
178-033
Mfr. Part No.:
XVLA313
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

5V dc

Pilot Light Colour

Green

Cutout Diameter

12mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP40, IP65

Terminal Type

Threaded Connector

RoHS Status: Not Applicable