Schneider Electric White Pilot Light Head, 22mm Cutout Harmony XB5 Series

Stock information currently inaccessible
RS Stock No.:
817-4878
Mfr. Part No.:
ZB5AV013S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony XB5

Cutout Diameter

22mm

Pilot Light Colour

White

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66, IP67

Mounting Type

Panel Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy