Siemens White Pilot Light Head, 22mm Cutout 3SB3 Series

RS Stock No.:
411-2337
Mfr. Part No.:
3SB3001-6AA60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Pilot Light Colour

White

Pilot Light Shape

Round

Pilot Light Material

Plastic

IP Rating

IP66

Mounting Type

Panel Mount

PHASE OUT NOTIFICATION


This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy