Schneider Electric 5 Colour Options Pilot Light Head, 22mm Cutout Harmony XB4 Series
- RS Stock No.:
- 365-5322
- Mfr. Part No.:
- ZB4BV003S
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 365-5322
- Mfr. Part No.:
- ZB4BV003S
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Pilot Light Colour | 5 Colour Options | |
| Pilot Light Shape | Round | |
| Pilot Light Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Pilot Light Colour 5 Colour Options | ||
Pilot Light Shape Round | ||
Pilot Light Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Mounting Type Panel Mount | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
