Eaton Yellow Indicator, 22.5mm Cutout M22 Series
- RS Stock No.:
- 226-5817
- Mfr. Part No.:
- 216774 M22-L-Y
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 226-5817
- Mfr. Part No.:
- 216774 M22-L-Y
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Pilot Light Colour | Yellow | |
| Pilot Light Shape | Round | |
| Pilot Light Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Pilot Light Colour Yellow | ||
Pilot Light Shape Round | ||
Pilot Light Material Plastic | ||
- COO (Country of Origin):
- DE
The Eaton series M22 indicator light with lens colour is yellow. Complete with fixing adaptor for fitting LED elements. Degree of Protection is IP66, IP67, IP69K.All the actuators have a momentary double push action and incorporate a titanium front ring.
Standards IEC/EN 60947
VDE 0660
Design Flush
Protection IP66, IP67, IP69K
VDE 0660
Design Flush
Protection IP66, IP67, IP69K
