Eaton Green Indicator, 22.5mm Cutout M22 Series

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£5.78

(exc. VAT)

£6.94

(inc. VAT)

RS Stock No.:
226-5816
Mfr. Part No.:
216773 M22-L-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Cutout Diameter

22.5mm

Pilot Light Colour

Green

Pilot Light Shape

Round

Pilot Light Material

Plastic

COO (Country of Origin):
DE
The Eaton series M22 indicator light with lens colour is green. Complete with fixing adaptor for fitting LED elements. Degree of Protection is IP66, IP67, IP69K.All the actuators have a momentary double push action and incorporate a titanium front ring.

Standards IEC/EN 60947
VDE 0660
Design Flush
Protection IP66, IP67, IP69K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy