Eaton White Indicator M22 Series
- RS Stock No.:
- 253-472
- Mfr. Part No.:
- 218401 M22-XL-W-X16
- Brand:
- Eaton
Subtotal (1 unit)*
£2.82
(exc. VAT)
£3.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.82 |
*price indicative
- RS Stock No.:
- 253-472
- Mfr. Part No.:
- 218401 M22-XL-W-X16
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Series | M22 | |
| Pilot Light Colour | White | |
| Pilot Light Shape | Round | |
| Mount Type | Flush | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Series M22 | ||
Pilot Light Colour White | ||
Pilot Light Shape Round | ||
Mount Type Flush | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative lens, designed specifically for the Moeller series M22, redefines functionality in operational environments. The accessory seamlessly integrates into your existing setups, offering a sophisticated flush finish that enhances the aesthetic appeal of indicator lights. Its unique liquid symbol depiction ensures clarity in signalling, making it an essential component in maintaining safety and efficiency. Crafted for durability, the lens withstands a broad range of ambient temperatures, making it suitable for various applications. Whether you're upgrading your machinery or enhancing your control panels, this lens provides both practicality and elegance in one streamlined solution.
Features a flat design that simplifies installation and enhances appearance
Provides individual inscription options for clear, personalised identification
Complies with stringent product standards to ensure reliability and safety
Robust construction withstands extreme temperatures from -25 °C to 70 °C
The white lens colour offers high visibility, improving operational clarity
Suitable for global usage, ensuring versatility across environments
Designed not to interfere with SmartWire-DT connections, preserving system integrity
