Digisound 75 dB Continuous Internal Buzzer 7 V dc Min 16V dc Max

Subtotal (1 unit)*

£5.30

(exc. VAT)

£6.36

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 630 left, ready to ship
  • Final 200 unit(s) shipping from 27 October 2026
Units
Per unit
1 +£5.30

*price indicative

RS Stock No.:
288-7730
Distrelec Article No.:
137-66-320
Mfr. Part No.:
F/NRMB 12 BLACK
Brand:
Digisound
Find similar products by selecting one or more attributes.
Select all

Brand

Digisound

Product Type

Buzzer

Minimum Supply Voltage

7V dc

Maximum Supply Voltage

16V dc

Sound Level

75dB

Drive Type

Internal

Tone Type

Continuous

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS Ja/Yes

Minimum Frequency

400Hz

COO (Country of Origin):
CN
The Continuous Signal Transmitter specified is designed to emit a continuous signal at a frequency of 400Hz with a sound pressure level of 75dB, powered by 15VDC. It operates reliably within a temperature range of -40°C to 80°C, making it suitable for a range of applications such as industrial signalling or alarm systems in various environmental conditions.

Built-in oscillator circuit

Mounting by means of 2 fixing holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy