Digisound 80 dB Continuous, Continuous Internal, Internal 15 mm Buzzer 4 V Min 28V Max

Stock information currently inaccessible
RS Stock No.:
288-4376
Distrelec Article No.:
137-66-249
Mfr. Part No.:
B/C 29-2
Brand:
Digisound
Find similar products by selecting one or more attributes.
Select all

Brand

Digisound

Product Type

Buzzer

Minimum Supply Voltage

4V

Maximum Supply Voltage

28V

Sound Level

80dB

Drive Type

Internal, Internal

Tone Type

Continuous, Continuous

Diameter

41.6mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

Height

15mm

Standards/Approvals

No

Termination Style

Blade Terminal

Maximum Frequency

2.9kHz

Supply Current

20mA

COO (Country of Origin):
CH
The continuous black piezo signal generator designed to operate within a voltage range of 4 to 28 volts DC, with a current draw of 20mA. It produces a sound output of 80 decibels at a frequency of 2.9kHz. The signal generator is equipped with ABS blade terminals, each with a diameter of 2.8mm. Additionally, it meets IP65 standards for protection against dust and water ingress.

Fastened by pressing into assembly hole

Solid state circuit technology

For mounting plates ranging from 0.8 mm to 3.2 mm

Related links