RS PRO 87 dB Surface Mount Continuous 7.1 mm Buzzer 12.8 mm 3 V Min 8V Max
- RS Stock No.:
- 737-628
- Brand:
- RS PRO
Get a bulk buy discount
Add 250 more to save £12.50
View bulk pricing optionsSubtotal (1 tube of 50 units)*
£83.10
(exc. VAT)
£99.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 50 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | £1.662 | £83.10 | - |
| 250 + | £1.612 | £80.60 | £12.50 |
*price indicative
- RS Stock No.:
- 737-628
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Buzzer | |
| Mount Type | Surface Mount | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 8V | |
| Sound Level | 87dB | |
| Tone Type | Continuous | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 12.8mm | |
| Height | 7.1mm | |
| Maximum Frequency | 2400Hz | |
| Supply Current | 40mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Buzzer | ||
Mount Type Surface Mount | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 8V | ||
Sound Level 87dB | ||
Tone Type Continuous | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 85°C | ||
Length 12.8mm | ||
Height 7.1mm | ||
Maximum Frequency 2400Hz | ||
Supply Current 40mA | ||
- COO (Country of Origin):
- CN
The RS Pro Surface Mount Buzzer is a Compact electro-mechanical component designed for seamless integration into modern PCB assemblies. This versatile device provides a powerful acoustic signal while maintaining a minimal footprint for space-constrained electronics.
Voltage range of 3 to 8Vp-p
High sound output exceeding 87dB
Compact 12.8 x 12.8 x 7.1mm dimensions
Reflow solderable for automated production
Related links
- RS PRO 87 dB Surface Mount Continuous 7.1 mm Buzzer 12.8 mm 3 V Min 8V Max
- Same Sky 87 dB Surface Buzzer External Magnetic Buzzer 7.1 mm 3 V Min 12.8 mm 12.8mm 8V Max
- RS PRO 92 dB Surface Continuous External Magnetic Buzzer Component 6.5 mm 3 V Min 12.8 mm 12.8mm 8V Max
- RS PRO 87 dB Panel Mount Continuous Internal 42.5 mm Buzzer 4 V dc Min 28V dc Max
- RS PRO 87 dB Panel Mount Continuous Internal 32 mm Buzzer 4 V dc Min 28V dc Max
- Sonitron 87 dB Surface Continuous Internal 9.5 mm Buzzer 21 mm 2 V dc Min 6V dc Max
- Same Sky 88 dB Surface Buzzer External Magnetic Buzzer 7.1 mm 3 V dc Min 12.8 mm 12.8mm 7V dc Max
- RS PRO 90 dB Surface Continuous Internal Magnetic Buzzer Component 10 mm 8 V Min 12.8 mm 12.8mm 15V Max
