SAM Automotive Tool Pick Up Tool, 165mm

Subtotal (1 unit)*

£23.29

(exc. VAT)

£27.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.29

*price indicative

RS Stock No.:
666-958
Mfr. Part No.:
FT-2
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Sub Type

Automotive Tool

Product Type

Pick Up Tool

Extendable

No

Overall Length

165mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Holding spring cup tools is designed for the compression and positioning of springs on drum brake pistons. This essential tool allows mechanics to work efficiently on circling models, providing unparalleled accuracy and control during repairs. With a length of 165 mm, it is Compact yet robust, making it a must-have for automotive specialists. The holding spring cup tool ensures safety and ease during the assembly and disassembly of brake components, reinforcing its Value in any workshop environment. Built to withstand the rigours of daily use, this tool embodies reliability and exceptional performance, ensuring users can Trust it for all their automotive needs.

Designed specifically for spring plate applications enhancing repair tasks

Lightweight construction at 120 grams allowing for effortless handling

Guaranteed by SAM tool reflecting a commitment to quality and reliability

Suitable for normal conditions offering a hassle free user experience

Optimised for circling models providing tailored functionality

Promotes safety during use reducing the risk of accidents

Compact length of 165 mm makes it versatile for various settings

Manufactured by SAM a trusted name in automotive tools globally

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy