SAM Magnetic Pick Up Tool Telescopic Magnet, 180mm
- RS Stock No.:
- 666-446
- Mfr. Part No.:
- RAMG6002
- Brand:
- SAM
Subtotal (1 unit)*
£24.96
(exc. VAT)
£29.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.96 |
*price indicative
- RS Stock No.:
- 666-446
- Mfr. Part No.:
- RAMG6002
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Telescopic Magnet | |
| Sub Type | Magnetic Pick Up Tool | |
| Overall Length | 180mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Telescopic Magnet | ||
Sub Type Magnetic Pick Up Tool | ||
Overall Length 180mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Magnetic pick-up tool is an essential gadget designed for retrieving metal objects from hard-to-reach spaces. With a robust lifting capacity of up to 4.3 kg, this telescopic device features a 19mm magnetic head and extends to a length of 760mm, making it a practical choice for both workshop and personal use. Whether you're working under heavy machinery or in tight corners, this tool offers a simple and efficient solution for locating and lifting stray metal items. Its lightweight design ensures ease of handling while maintaining superior functionality, making the magnetic pick-up tool a reliable companion for various tasks.
Telescopic design allows for extended reach perfect for hard to reach areas
Robust magnetic head with a lifting capacity of up to 4.3 kg ensures effective retrieval
Compact when collapsed making it easy to store and carry
Constructed for durability suitable for workshop and personal equipment needs
Lightweight at just 0.066 kg for effortless handling during use
Accompanied by a guarantee for added peace of mind; covers use under normal conditions
Related links
- SAM Magnetic Finger Removable Tip 700 g Pick Up Tool, 560mm Plastic Handle Metal
- Pick Up Tools
- SAM Telescopic Magnet Extendable Pick Up Tool, 278mm
- SAM Telescopic Magnet 2.5 kg Extendable Pick Up Tool, 720mm
- Teng Tools Telescopic Magnet 4.5 kg Extendable Pick Up Tool, 760mm
- Eclipse Magnetic Pick Up Tool 4.5 kg Pick Up Tool, 990mm Plastic Handle Magnet
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 700mm Plastic Handle Magnet
- Eclipse Flexible Magnetic Pick Up Tool 6 kg Pick Up Tool, 185mm Plastic Handle Magnet
