Texas Instruments , 1-Channel Ethernet Transceiver 48-Pin LQFP, DP83640TVV/NOPB
- RS Stock No.:
- 921-6778
- Mfr. Part No.:
- DP83640TVV/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 921-6778
- Mfr. Part No.:
- DP83640TVV/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Standard Supported | IEEE 1588 | |
| Number of Channels per Chip | 1 | |
| Typical Data Rate | 10 Mbps, 100 Mbps | |
| Integrated CDR | Yes | |
| Power Supply Type | Single | |
| Typical Operating Supply Voltage | 3.3 V | |
| JTAG Support | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Standard Supported IEEE 1588 | ||
Number of Channels per Chip 1 | ||
Typical Data Rate 10 Mbps, 100 Mbps | ||
Integrated CDR Yes | ||
Power Supply Type Single | ||
Typical Operating Supply Voltage 3.3 V | ||
JTAG Support Yes | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
