Texas Instruments Ethernet Transceiver 175-Pin NFBGA, TUSB1310AZAY
- RS Stock No.:
- 914-3134
- Mfr. Part No.:
- TUSB1310AZAY
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 914-3134
- Mfr. Part No.:
- TUSB1310AZAY
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Standard Supported | IEEE 1149.1, IEEE 1149.6 | |
| Typical Data Rate | 5000Mbps | |
| Integrated CDR | Yes | |
| Power Supply Type | Single | |
| Typical Operating Supply Voltage | 1.1 V, 1.8 V, 3.3 V | |
| JTAG Support | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | NFBGA | |
| Pin Count | 175 | |
| Dimensions | 12.1 x 12.1 x 0.96mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Standard Supported IEEE 1149.1, IEEE 1149.6 | ||
Typical Data Rate 5000Mbps | ||
Integrated CDR Yes | ||
Power Supply Type Single | ||
Typical Operating Supply Voltage 1.1 V, 1.8 V, 3.3 V | ||
JTAG Support Yes | ||
Mounting Type Surface Mount | ||
Package Type NFBGA | ||
Pin Count 175 | ||
Dimensions 12.1 x 12.1 x 0.96mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
