Texas Instruments , 1-Channel Ethernet Transceiver 80-Pin PQFP, DP83843BVJE/NOPB
- RS Stock No.:
- 796-7979
- Mfr. Part No.:
- DP83843BVJE/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 796-7979
- Mfr. Part No.:
- DP83843BVJE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Standard Supported | IEEE 802.3 | |
| Number of Channels per Chip | 1 | |
| Typical Data Rate | 100Mbps | |
| Power Supply Type | Single | |
| Typical Operating Supply Voltage | 4.75 → 5.25 V | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 80 | |
| Dimensions | 14 x 14 x 2mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Standard Supported IEEE 802.3 | ||
Number of Channels per Chip 1 | ||
Typical Data Rate 100Mbps | ||
Power Supply Type Single | ||
Typical Operating Supply Voltage 4.75 → 5.25 V | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 80 | ||
Dimensions 14 x 14 x 2mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
