Texas Instruments , 1-Channel Ethernet Transceiver 40-Pin LLP, DP83848KSQ/NOPB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
181-180
Mfr. Part No.:
DP83848KSQ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Standard Supported

IEEE 802.3u

Number of Channels per Chip

1

Typical Data Rate

10 Mbps, 100 Mbps

Power Supply Type

Single

Typical Operating Supply Voltage

3.3 V

Mounting Type

Surface Mount

Package Type

LLP

Pin Count

40

Dimensions

6 x 6 x 0.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C