BPX 38-4 Osram Opto, ±40 ° IR Phototransistor, Through Hole 3-Pin TO-18 package
- RS Stock No.:
- 876-8694
- Mfr. Part No.:
- BPX 38-4
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8694
- Mfr. Part No.:
- BPX 38-4
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Spectrums Detected | Infrared | |
| Typical Fall Time | 15µs | |
| Typical Rise Time | 15µs | |
| Number of Channels | 1 | |
| Maximum Light Current | 2300µA | |
| Maximum Dark Current | 20 (≤ 100)nA | |
| Angle of Half Sensitivity | ±40 ° | |
| Polarity | NPN | |
| Number of Pins | 3 | |
| Mounting Type | Through Hole | |
| Package Type | TO-18 | |
| Dimensions | 4.8 (Dia.) x 5.5mm | |
| Collector Current | 50mA | |
| Maximum Wavelength Detected | 1120nm | |
| Spectral Range of Sensitivity | 450 → 1120 nm | |
| Diameter | 4.8mm | |
| Minimum Wavelength Detected | 450nm | |
| Height | 5.5mm | |
| Saturation Voltage | 200mV | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Spectrums Detected Infrared | ||
Typical Fall Time 15µs | ||
Typical Rise Time 15µs | ||
Number of Channels 1 | ||
Maximum Light Current 2300µA | ||
Maximum Dark Current 20 (≤ 100)nA | ||
Angle of Half Sensitivity ±40 ° | ||
Polarity NPN | ||
Number of Pins 3 | ||
Mounting Type Through Hole | ||
Package Type TO-18 | ||
Dimensions 4.8 (Dia.) x 5.5mm | ||
Collector Current 50mA | ||
Maximum Wavelength Detected 1120nm | ||
Spectral Range of Sensitivity 450 → 1120 nm | ||
Diameter 4.8mm | ||
Minimum Wavelength Detected 450nm | ||
Height 5.5mm | ||
Saturation Voltage 200mV | ||
- COO (Country of Origin):
- CN
