BPX 81-3/4 Osram Opto, BPX 81 ±18 ° Phototransistor, Through Hole 2-Pin Miniature Array package
- RS Stock No.:
- 136-9671
- Mfr. Part No.:
- BPX 81-3/4
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-9671
- Mfr. Part No.:
- BPX 81-3/4
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Typical Fall Time | 6µs | |
| Typical Rise Time | 6µs | |
| Number of Channels | 1 | |
| Maximum Light Current | >400µA | |
| Maximum Dark Current | 1 (≤ 50)nA | |
| Angle of Half Sensitivity | ±18 ° | |
| Polarity | NPN | |
| Number of Pins | 2 | |
| Mounting Type | Through Hole | |
| Package Type | Miniature Array | |
| Dimensions | 2.2 x 2 x 3.45mm | |
| Collector Current | 50mA | |
| Maximum Wavelength Detected | 1100nm | |
| Spectral Range of Sensitivity | 450 → 1100 nm | |
| Minimum Wavelength Detected | 450nm | |
| Length | 2.2mm | |
| Emitter Collector Voltage | 7V | |
| Series | BPX 81 | |
| Collector Emitter Voltage | 35V | |
| Height | 3.45mm | |
| Saturation Voltage | 150mV | |
| Linearity | High | |
| Width | 2mm | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Typical Fall Time 6µs | ||
Typical Rise Time 6µs | ||
Number of Channels 1 | ||
Maximum Light Current >400µA | ||
Maximum Dark Current 1 (≤ 50)nA | ||
Angle of Half Sensitivity ±18 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Package Type Miniature Array | ||
Dimensions 2.2 x 2 x 3.45mm | ||
Collector Current 50mA | ||
Maximum Wavelength Detected 1100nm | ||
Spectral Range of Sensitivity 450 → 1100 nm | ||
Minimum Wavelength Detected 450nm | ||
Length 2.2mm | ||
Emitter Collector Voltage 7V | ||
Series BPX 81 | ||
Collector Emitter Voltage 35V | ||
Height 3.45mm | ||
Saturation Voltage 150mV | ||
Linearity High | ||
Width 2mm | ||
