Omron Through Beam Photoelectric Sensor, Fork Sensor, Maximum of 5 mm Detection Range
- RS Stock No.:
- 818-1725
- Mfr. Part No.:
- EE-SX676
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
£21.37
(exc. VAT)
£25.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £21.37 |
| 3 + | £20.51 |
*price indicative
- RS Stock No.:
- 818-1725
- Mfr. Part No.:
- EE-SX676
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Fork | |
| Detection Type | Through Beam | |
| Detection Range | Maximum of 5 mm | |
| Output Type | NPN | |
| Maximum DC Voltage | 24V | |
| Terminal Type | Connector | |
| Light Source | Infrared LED | |
| IP Rating | IP50 | |
| Maximum Current | 12 mA | |
| Maximum Operating Temperature | +55°C | |
| Housing Material | PBT | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range Maximum of 5 mm | ||
Output Type NPN | ||
Maximum DC Voltage 24V | ||
Terminal Type Connector | ||
Light Source Infrared LED | ||
IP Rating IP50 | ||
Maximum Current 12 mA | ||
Maximum Operating Temperature +55°C | ||
Housing Material PBT | ||
Minimum Operating Temperature -25°C | ||
EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.
Related links
- Omron Through Beam Photoelectric Sensor Maximum of 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor 5000 mm Detection Range
- Omron Through Beam Photoelectric Sensor 13 mm Detection Range
- Omron Through Beam Photoelectric Sensor 3600 mm Detection Range
- Omron Through Beam Photoelectric Sensor 30 mm Detection Range
- Omron Through Beam Photoelectric Sensor 25 mm Detection Range
- Omron Through Beam Photoelectric Sensor, 0 → 5 mm Detection Range

