Omron Through Beam Photoelectric Sensor, Fork Sensor, Maximum of 5 mm Detection Range

RS Stock No.:
818-1766
Mfr. Part No.:
EE-SX677-WR 1M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

Maximum of 5 mm

Output Type

NPN

Electrical Connection

4 Pin Connector

Maximum DC Voltage

24V

Terminal Type

Pre-Wired

Light Source

Infrared LED

IP Rating

IP50

Maximum Current

35 mA

Housing Material

PBT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

EE-SX47/67 Photo-Interrupter (Slotted Head) Proximity Switches


Typical installations are, assembly robots, cream solder print machines and PCB assembly machines.

Black plastic housing
LED indication
IP50
Operating temperature range: -10° to +55° C
Suitable connectors are stock numbers 219-2448 and 219-2454

Related links