Omron Through Beam Photoelectric Sensor, 0 → 5 mm Detection Range

Subtotal (1 unit)*

£18.44

(exc. VAT)

£22.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.44

*price indicative

RS Stock No.:
745-0095
Mfr. Part No.:
EE-SX472
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Detection Type

Through Beam

Detection Range

0 → 5 mm

Output Type

NPN

Electrical Connection

Connector

Maximum DC Voltage

24V

Light Source

Infrared

IP Rating

IP50

Maximum Current

35 mA

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

COO (Country of Origin):
CN

Slot Type Photomicrosensor


Operating voltage range: 5 to 24 Vdc
Light-ON
T-shaped (slot centre 7 mm)
LED indication
Connector type, direct soldering possible
PBT casing

Related links