SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 120 m Detection Range
- RS Stock No.:
- 285-9531
- Mfr. Part No.:
- GSE20G-QK112170ZZZ
- Brand:
- SICK
Subtotal (1 unit)*
£222.31
(exc. VAT)
£266.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £222.31 |
*price indicative
- RS Stock No.:
- 285-9531
- Mfr. Part No.:
- GSE20G-QK112170ZZZ
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 120 m | |
| Output Type | PNP/NPN | |
| Electrical Connection | Terminal Connection | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Terminal Connection | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 500 μs | |
| Housing Material | Plastic | |
| Series | GSE20G | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | CE | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 120 m | ||
Output Type PNP/NPN | ||
Electrical Connection Terminal Connection | ||
Maximum DC Voltage 30V | ||
Terminal Type Terminal Connection | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 500 μs | ||
Housing Material Plastic | ||
Series GSE20G | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -30°C | ||
Standards Met CE | ||
- COO (Country of Origin):
- MY
Overview
The G20 sensors enable reliable object detection over longer distances and are particularly well-suited for use in dusty environments thanks to the high operating reserve. They are compact, economical and offer an excellent price-performance ratio. The ad
The light/dark switching, adjustable sensitivity and configurable signal delay make the photoelectric sensors flexible for use in numerous applications. They are also fully compatible with each other in terms of mounting, as DC and AC/DC devices are avail
At a glance
Additional front LED provides information on light reception status
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally w
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally w
Your Benefit
Reduced downtime thanks to high reliability and operating reserve, especially in dirty environments
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to li
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to li
Applications
Checking for objects present in the transfer area and gap monitoring on a lift at airport
Protrusion monitoring before storage at airport
Presence detection at induction lines and transfer points at airport
Detecting the presence of objects on the baggage
Protrusion monitoring before storage at airport
Presence detection at induction lines and transfer points at airport
Detecting the presence of objects on the baggage
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Through Beam Photoelectric Sensor 120 m Detection Range
- SICK Beam Photoelectric Sensor 120 m Detection Range
- Leuze Through Beam Photoelectric Sensor 0.5 → 120 m Detection Range
- SICK Retroreflective Photoelectric Sensor 20 m Detection Range
- SICK Photoelectric Sensor, 0.2 → 120 m Detection Range PROFIBUS
- SICK Proximity Photoelectric Sensor 120 mm Detection Range
- Banner Diffuse Rectangular Sensor, 120 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 120 mm Detection Range

