SICK Through Beam Photoelectric Sensor, Rectangular Sensor, 120 m Detection Range

Subtotal (1 unit)*

£256.37

(exc. VAT)

£307.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£256.37

*price indicative

RS Stock No.:
285-9530
Mfr. Part No.:
GSE20G-6IRC2170ZZZ
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

120 m

Output Type

Relay

Electrical Connection

Cable

Maximum AC Voltage

253V

Maximum DC Voltage

253V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

15 ms

Housing Material

Plastic

Series

GSE20G

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-30°C

Standards Met

CE

COO (Country of Origin):
MY

Overview


The G20 sensors enable reliable object detection over longer distances and are particularly well-suited for use in dusty environments thanks to the high operating reserve. They are compact, economical and offer an excellent price-performance ratio. The ad

The light/dark switching, adjustable sensitivity and configurable signal delay make the photoelectric sensors flexible for use in numerous applications. They are also fully compatible with each other in terms of mounting, as DC and AC/DC devices are avail

At a glance


Additional front LED provides information on light reception status
Large sensing range with high operating reserve
M12 male connector, cable and connection chamber
DC and AC/DC voltage supply
Operating temperature range from –30 °C to +60 °C
Optionally w

Your Benefit


Reduced downtime thanks to high reliability and operating reserve, especially in dirty environments
Reliable object detection over longer distances
Excellent price/performance ratio thanks to proven technology
Intuitive and fast commissioning thanks to li

Applications


Checking for objects present in the transfer area and gap monitoring on a lift at airport
Protrusion monitoring before storage at airport
Presence detection at induction lines and transfer points at airport
Detecting the presence of objects on the baggage

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links