Leuze Retroreflective Photoelectric Sensor, Block Sensor, 20 → 6000 mm Detection Range
- RS Stock No.:
- 285-8661
- Distrelec Article No.:
- 300-95-703
- Mfr. Part No.:
- PRK5.M3/4P-M8
- Brand:
- Leuze
- RS Stock No.:
- 285-8661
- Distrelec Article No.:
- 300-95-703
- Mfr. Part No.:
- PRK5.M3/4P-M8
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Detection Range | 20 → 6000 mm | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 20 → 6000 mm | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 | ||
- COO (Country of Origin):
- MY
The polarized retro-reflective photoelectric sensor designed for the detection of bottle containers and semi-transparent media. With an operating range of 0.02 to 4.5 meters using a reflector TK(S) 100x100, this sensor is ideal for various applications. Its LED light source and pulsed transmitted-signal shape ensure accurate detection. The sensor features two digital switching outputs and operates on a supply voltage of 10 to 30V DC.
Operating range of 0.02 to 4.5 meters with reflector TK(S) 100x100
LED light source for accurate detection
Pulsed transmitted-signal shape
Protective circuit with polarity reversal and short-circuit protection
Two digital switching outputs for versatile applications
Compact design with dimensions of 14mm x 32.5mm x 20.2mm
Durable housing with IP67 degree of protection
Certified to IEC 60947-5-2 and cUL US standards
LED light source for accurate detection
Pulsed transmitted-signal shape
Protective circuit with polarity reversal and short-circuit protection
Two digital switching outputs for versatile applications
Compact design with dimensions of 14mm x 32.5mm x 20.2mm
Durable housing with IP67 degree of protection
Certified to IEC 60947-5-2 and cUL US standards
Related links
- Leuze Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.1 → 5 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.02 → 5 m Detection Range
- Leuze Diffuse Photoelectric Sensor 5 → 100 mm Detection Range
- Leuze Diffuse Photoelectric Sensor 5 → 450 mm Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.2 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.015 → 0.4 m Detection Range

