SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 6 m Detection Range

Subtotal (1 unit)*

£70.95

(exc. VAT)

£85.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.95

*price indicative

RS Stock No.:
285-1651
Mfr. Part No.:
GL6-P0511S76
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

4-Pin, Male Connector M8

Switching Mode

Light Switching

Maximum DC Voltage

30V

Terminal Type

4-Pin, Male Connector M8

Light Source

Visible Red

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.625 ms

Mounting Type

Panel Mount

Minimum Operating Temperature

-25°C

Housing Material

Plastic

Series

GL6

Maximum Operating Temperature

+55°C

Standards Met

CE, cULus

COO (Country of Origin):
MY

Overview


The photoelectric sensors in the G6 product family with their miniature housings will impress you across the board with both their standard mounting configuration of 1-inch spaced holes and also their functional characteristics.

The variants with a stainless steel 1.4404 (316L) housing are especially resistant to chemicals and cleaning agents in washdown applications. With PinPoint LED and laser technology, metal inserts for mounting, large and bright indicator LEDs, User friendly adjustment screws, IP67 and IP69K enclosure ratings, as well as the very latest ASIC technology from SICK, the G6 series far exceeds the current standard.

At a glance


PinPoint LED and class 1 laser variants
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K

Your Benefit


PinPoint LEDs (with visible red light and infrared light) or variants with a laser light spot enable objects to be detected reliably and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash down applications

Applications


Factory automation applications:
Automotive and parts suppliers: Component detection in the robot gripper
Handling and assembly technology: Detection of tiny object properties from long distances
Monitoring of textile ends on a weft straightener: Man mate

Related links