Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Barrel Sensor, 0 → 400 mm Detection Range

Subtotal (1 unit)*

£79.40

(exc. VAT)

£95.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.40

*price indicative

RS Stock No.:
276-3332
Mfr. Part No.:
PA18CLD04TOM6SA
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Sensor Style

Barrel

Detection Type

Diffuse Reflective

Detection Range

0 → 400 mm

Output Type

Two Wire

Electrical Connection

Connector M12

Switching Mode

Light Switching

COO (Country of Origin):
LT
The Carlo Gavazzi Photoelectric Sensor is a diffuse reflective photoelectric sensor. It is a family of inexpensive general purpose diffuse reflective sensors in industrial standard 18 mm cylindrical PBTP housing. They are useful for simple applications where a basic sensor provides adequate sensing performance. The sensors are simple to use and no adjustment are necessary. The output is a 2 wire NO or NC thermistor output.

LED indication
Transients protection
Modulated infrared light
IP67 degree of protection
High immunity to ambient light
Make or break switching functions

Related links