Carlo Gavazzi Diffuse Reflective Photoelectric Sensor, Barrel Sensor, 0 → 400 mm Detection Range
- RS Stock No.:
- 276-3300
- Mfr. Part No.:
- PA18ALD04TOM6SA
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
£108.21
(exc. VAT)
£129.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.21 |
*price indicative
- RS Stock No.:
- 276-3300
- Mfr. Part No.:
- PA18ALD04TOM6SA
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse Reflective | |
| Detection Range | 0 → 400 mm | |
| Output Type | Two Wire | |
| Electrical Connection | Connector M12 | |
| Switching Mode | Light Switching | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Sensor Style Barrel | ||
Detection Type Diffuse Reflective | ||
Detection Range 0 → 400 mm | ||
Output Type Two Wire | ||
Electrical Connection Connector M12 | ||
Switching Mode Light Switching | ||
- COO (Country of Origin):
- LT
The Carlo Gavazzi Photoelectric Sensor is a diffuse reflective photoelectric sensor. It is a family of general purpose diffuse reflective sensor in industrial standard 18 mm cylindrical nickel plated brass housing for heavy duty applications. They are useful for simple applications where a basic sensor provides adequate sensing performance. The sensors are easy to adjust with 270 degree single turn potentiometer. The output is a 2 wire NO or NC thermistor output.
LED indication
Transients protection
Modulated infrared light
IP67 degree of protection
High immunity to ambient light
Make or break switching functions
Transients protection
Modulated infrared light
IP67 degree of protection
High immunity to ambient light
Make or break switching functions
Related links
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 400 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 100 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 200 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 800 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 350 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 250 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 200 mm Detection Range
- Carlo Gavazzi Diffuse Reflective Photoelectric Sensor 0 → 1000 mm Detection Range

