Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 15 m Detection Range
- RS Stock No.:
- 221-1755
- Mfr. Part No.:
- XU2M18MA230
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
£223.82
(exc. VAT)
£268.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £223.82 |
*price indicative
- RS Stock No.:
- 221-1755
- Mfr. Part No.:
- XU2M18MA230
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Output Type | Solid State | |
| Electrical Connection | Cable | |
| Series | XU | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Output Type Solid State | ||
Electrical Connection Cable | ||
Series XU | ||
- COO (Country of Origin):
- FR
The Schneider Electric XU series photoelectric proximity sensor is used to dedicate material handling, packaging, labelling, assembly, lift & escalators or food & beverage industries. This series offers many functionalities such as Diffuse mode, Background Suppression (BGS), polarized reflex, laser reflex & through-beam or through-beam, available in the 4 most popular formats worldwide. A photoelectric sensor basically comprises a light beam transmitter (light-emitting diode) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component that emits light when an electric current flows through it. This light can be visible or invisible, depending on the transmission wavelength.
Material Metal
Line of sight type Axial
Type of output signal Discrete
Supply circuit type AC/DC
Wiring technique 2-wire
Discrete output function 1 NO
Cable length 2 m
Emission Infrared thru beam
Line of sight type Axial
Type of output signal Discrete
Supply circuit type AC/DC
Wiring technique 2-wire
Discrete output function 1 NO
Cable length 2 m
Emission Infrared thru beam
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 15 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- Banner Through Beam Photoelectric Sensor 15 m Detection Range
- Omron Through Beam Photoelectric Sensor 15 m Detection Range
- Banner Receiver Photoelectric Sensor 15 m Detection Range
- Banner Emitter Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range

