Omron Diffuse Photoelectric Sensor, Block Sensor, 700 mm Detection Range
- RS Stock No.:
- 215-7769
- Distrelec Article No.:
- 302-29-787
- Mfr. Part No.:
- E3S-CD66
- Brand:
- Omron
Subtotal (1 unit)*
£241.60
(exc. VAT)
£289.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.60 |
*price indicative
- RS Stock No.:
- 215-7769
- Distrelec Article No.:
- 302-29-787
- Mfr. Part No.:
- E3S-CD66
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Block | |
| Detection Type | Diffuse | |
| Detection Range | 700 mm | |
| Output Type | NPN/PNP | |
| Electrical Connection | 3-Wire M12 Plug-in | |
| Series | E3S-C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range 700 mm | ||
Output Type NPN/PNP | ||
Electrical Connection 3-Wire M12 Plug-in | ||
Series E3S-C | ||
The Omron E3S-C series is a oil-resistive, compact photoelectric sensor with metal housing. It has high shock resistance upto 1,000 m/s2. Easy optical axis alignment. The E3S-C series comes with different sensor types and shape models. Typical applications includes- drill breakage detection, detection of engine block etc. E3S-C can be used worry free in automotive assembly lines and other production lines where oil vapour exists. It can also be applied to food processing lines.
E3S-C meets the IP67 requirements
Related links
- Omron Diffuse Photoelectric Sensor 700 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 700 mm Detection Range
- Omron Diffuse Photoelectric Sensor 10 → 200 mm Detection Range
- Omron Diffuse Photoelectric Sensor 100 mm Detection Range
- Omron Diffuse Photoelectric Sensor 200 mm Detection Range
- Omron Diffuse Photoelectric Sensor 10 mm → 200 mm Detection Range
- Omron Diffuse Photoelectric Sensor 2 m Detection Range
- Omron Diffuse Photoelectric Sensor 500 mm Detection Range

