Omron Diffuse Photoelectric Sensor, Block Sensor, 10 → 200 mm Detection Range

RS Stock No.:
818-1680
Mfr. Part No.:
E3S-AD61
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Block

Detection Type

Diffuse

Detection Range

10 → 200 mm

Output Type

NPN

Maximum DC Voltage

30V

Terminal Type

Pre-Wired

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Series

E3S

Minimum Operating Temperature

-25°C

Housing Material

PBT

Maximum Operating Temperature

+55°C

E3S-A High Performance Sensors


Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included

Related links