Panasonic Through Beam Photoelectric Sensor, Fork Sensor, 6 mm Detection Range
- RS Stock No.:
- 125-4571
- Mfr. Part No.:
- PM-F65W
- Brand:
- Panasonic
Subtotal (1 unit)*
£26.76
(exc. VAT)
£32.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.76 |
*price indicative
- RS Stock No.:
- 125-4571
- Mfr. Part No.:
- PM-F65W
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Sensor Style | Fork | |
| Detection Type | Through Beam | |
| Detection Range | 6 mm | |
| Output Type | NPN | |
| Electrical Connection | 4 Pin Connector | |
| Maximum DC Voltage | 24V | |
| Terminal Type | 4 Pin Connector | |
| Light Source | Infrared | |
| IP Rating | IP40 | |
| Maximum Current | 50 mA | |
| Response Time | 20 μs, 80 μs | |
| Mounting Type | Chassis Mount | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | PBT (Enclosure), Polycarbonate (Display Section) | |
| Maximum Operating Temperature | +55°C | |
| Series | PM-65 | |
| Standards Met | IEC | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Sensor Style Fork | ||
Detection Type Through Beam | ||
Detection Range 6 mm | ||
Output Type NPN | ||
Electrical Connection 4 Pin Connector | ||
Maximum DC Voltage 24V | ||
Terminal Type 4 Pin Connector | ||
Light Source Infrared | ||
IP Rating IP40 | ||
Maximum Current 50 mA | ||
Response Time 20 μs, 80 μs | ||
Mounting Type Chassis Mount | ||
Minimum Operating Temperature -25°C | ||
Housing Material PBT (Enclosure), Polycarbonate (Display Section) | ||
Maximum Operating Temperature +55°C | ||
Series PM-65 | ||
Standards Met IEC | ||
- COO (Country of Origin):
- JP
PM-65 Series U-Shaped Compact Photoelectric Sensors
Panasonic PM-65 series compact U-shaped micro photoelectric sensors. The PM series sensors feature a through beam detection type with the emitter and receiver contained within a single U-shaped housing. A large operating indicator lights up to make operation identification easy to see from above and from the sides.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
The sections where stress concentrates, such as the connecting section of the cable and internal circuit, are covered with a resin. This helps prevent malfunctions caused by vibrations and impacts.
Features and Benefits
Reverse supply polarity protection
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available
Reverse output polarity protection
Output short circuit protection
Easy mounting with M3 screws
PNP / NPN outputs available
Related links
- Panasonic Through Beam Photoelectric Sensor 6 mm Detection Range
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key

