Leuze Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0.1 → 0.8 m Detection Range
- RS Stock No.:
- 616-495
- Mfr. Part No.:
- HRT 96M/P-1630-800-41
- Brand:
- Leuze
Subtotal (1 unit)*
£471.45
(exc. VAT)
£565.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £471.45 |
*price indicative
- RS Stock No.:
- 616-495
- Mfr. Part No.:
- HRT 96M/P-1630-800-41
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Diffuse Reflection | |
| Detection Range | 0.1 → 0.8 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Diffuse Reflection | ||
Detection Range 0.1 → 0.8 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- DE
The Leuze Series 96 Diffuse Sensor with Background Suppression is a robust optical sensor designed for precise object detection in industrial automation applications. It employs the diffuse reflection principle with background suppression, ensuring reliable operation even in challenging environments.
IP67 protection rated
Protection class II
Approvals cUL US
Standards applied IEC 60947-5-2
Protection class II
Approvals cUL US
Standards applied IEC 60947-5-2
Related links
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.6 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.45 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.006 → 0.28 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.015 → 0.55 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 0.65 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.001 → 0.65 m Detection Range

