ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 15 m Detection Range IO-LINK
- RS Stock No.:
- 595-369
- Mfr. Part No.:
- O6S702
- Brand:
- ifm electronic
Subtotal (1 unit)*
£130.74
(exc. VAT)
£156.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.74 |
*price indicative
- RS Stock No.:
- 595-369
- Mfr. Part No.:
- O6S702
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Electrical Connection | M8 Connector | |
| Communication Protocol | IO-LINK | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Electrical Connection M8 Connector | ||
Communication Protocol IO-LINK | ||
- COO (Country of Origin):
- SG
The ifm electronic Through-beam sensor transmitter is engineered to deliver reliable performance in various industrial applications, ensuring precise object detection with a maximum range of up to 15 metres. This robust device operates within a flexible voltage range of 10 to 30 DC, making it suitable for diverse operational environments. Its red light illumination enhances visibility and performance, while the innovative IO-Link communication interface facilitates seamless integration into smart sensor networks. With a sleek rectangular design and an IP65/IP67 protection rating, this sensor designed to withstand challenging conditions, providing peace of mind in demanding settings.
Achieves a maximum detection range of 15 metres with a compact design
Integrated IO Link interface supports easy connectivity and device diagnostics
Offers protection to IP65 and IP67 standards for reliable performance in harsh environments
Red light wavelength of 650 nm enhances visibility for effective object detection
Compact structure facilitates easy installation in restricted spaces
Features include application specific tags and various counters for operational insights
Compatible with Smart Sensor profiles for enhanced monitoring and diagnostics
Side lens alignment optimises detection capabilities for optimal functionality
Integrated IO Link interface supports easy connectivity and device diagnostics
Offers protection to IP65 and IP67 standards for reliable performance in harsh environments
Red light wavelength of 650 nm enhances visibility for effective object detection
Compact structure facilitates easy installation in restricted spaces
Features include application specific tags and various counters for operational insights
Compatible with Smart Sensor profiles for enhanced monitoring and diagnostics
Side lens alignment optimises detection capabilities for optimal functionality
Related links
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Foreground Suppression Photoelectric Sensor 15 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range IO-LINK
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- Omron Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK
- ifm electronic Through Beam Photoelectric Sensor 15 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0.08 → 15 m Detection Range IO-LINK
- SICK Through Beam Photoelectric Sensor 15 m Detection Range

