ifm electronic Through Beam Photoelectric Sensor, 300 mm (OIF) Detection Range
- RS Stock No.:
- 594-986
- Mfr. Part No.:
- E20160
- Brand:
- ifm electronic
Subtotal (1 unit)*
£176.33
(exc. VAT)
£211.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £176.33 |
*price indicative
- RS Stock No.:
- 594-986
- Mfr. Part No.:
- E20160
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Detection Type | Through Beam | |
| Detection Range | 300 mm (OIF) | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Detection Type Through Beam | ||
Detection Range 300 mm (OIF) | ||
- COO (Country of Origin):
- SG
The ifm electronic Fibre optic through-beam sensor is engineered for precision detection in demanding industrial environments. Designed to operate seamlessly across a wide temperature range of -40 to 290 degrees Celsius, this robust sensor ensures reliable performance even in high-heat applications. Its straight sensing head with an M6 thread allows for straightforward integration into various systems. Built with high-quality materials, including glass fibre and aluminium, the sensor stands out for its durability and resilience against harsh conditions. The sensor not only excels in accuracy but also offers installation flexibility with a detection zone supported by fibre optics, making it an indispensable tool for automation and process control applications.
Robust design tailored for challenging industrial conditions
Straight sensing head with M6 thread for easy integration
Optimum detection range facilitated by fibre optic technology
Lightweight at only 106 grams for ease of handling
Minimum bending radius of 30 mm ensures installation flexibility
Composed of high quality materials enhancing durability and lifespan
Supplied with essential accessories including stainless steel hexagon nuts
Versatile application in automation and process control sectors
Straight sensing head with M6 thread for easy integration
Optimum detection range facilitated by fibre optic technology
Lightweight at only 106 grams for ease of handling
Minimum bending radius of 30 mm ensures installation flexibility
Composed of high quality materials enhancing durability and lifespan
Supplied with essential accessories including stainless steel hexagon nuts
Versatile application in automation and process control sectors
Related links
- ifm electronic Through Beam Photoelectric Sensor, 300 mm (OIF) Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor, 70 mm (OIF) Detection Range
- ifm electronic Retroreflective Photoelectric Sensor 300 mm → 800 mm Detection Range
- ifm electronic Diffuse Reflection Photoelectric Sensor 300 mm Detection Range
- Omron Through Beam Photoelectric Sensor, 300 mm Detection Range
- Allen Bradley Through Beam Photoelectric Sensor, 300 mm Detection Range
- Omron Through Beam Photoelectric Sensor 300 mm Detection Range
- Banner Through Beam Photoelectric Sensor 300 mm Detection Range

