Baumer Retro Reflective Photoelectric Sensor, Rectangular Sensor, 5.5 m Detection Range
- RS Stock No.:
- 466-023
- Mfr. Part No.:
- FPDM 12P5102/S35A
- Brand:
- Baumer
Subtotal (1 unit)*
£256.95
(exc. VAT)
£308.34
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £256.95 |
*price indicative
- RS Stock No.:
- 466-023
- Mfr. Part No.:
- FPDM 12P5102/S35A
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Rectangular | |
| Detection Type | Retro Reflective | |
| Detection Range | 5.5 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Rectangular | ||
Detection Type Retro Reflective | ||
Detection Range 5.5 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Light / Dark switching | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Baumer Miniature retro-reflective sensor offers a sensing range of 5.5 meters, utilizing a pulsed red LED for reliable detection. It is designed without additional features and connects via an M8 4-pin connector. Operating efficiently within a temperature range of -25 to 65°C.
PNP
IP67 protection
IP67 protection
Related links
- Baumer Retro Reflective Photoelectric Sensor 7.3 m Detection Range
- Baumer Retro Reflective Photoelectric Sensor 3.2 m Detection Range
- Baumer Retro-reflective Photoelectric Sensor 3 m Detection Range
- Baumer Retro Reflective Photoelectric Sensor 5 m Detection Range
- Baumer Diffuse Reflective Photoelectric Sensor 30 → 500 mm Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0 → 2 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.05 → 5 m Detection Range
- ifm electronic Retro Reflective Photoelectric Sensor 0.03 → 1 m Detection Range

